- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- C63212L
C63212L
Switchcraft
Switch Slide 4PDT Top Slide 0.3A 30VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide 4PDT Top Slide 0.3A 30VAC PC Pins Thru-Hole
Search Keywords: C63212L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:C63212L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@30VAC A
-
Contact Plating:N/A
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$23.32
100
$14.35
150
$11.36
200 +
$11.13
Click for Quote
Log in
to unlock special pricing