- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- C56206L2
Switchcraft
C56206L2
Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:C56206L2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.5@125VAC 125VDC A
-
Contact Plating:N/A
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:15.88 x 10.16 x 14.02 mm