- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- C55BX
C55BX
Switchcraft
Audio Connector - Phone Jack - Female - Stereo - 4 Conductors, 6 Contacts - Solder Eyelet(s) - Unshielded - 3/8"-32 Thread - P ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio Connector - Phone Jack - Female - Stereo - 4 Conductors, 6 Contacts - Solder Eyelet(s) - Unshielded - 3/8"-32 Thread - Panel Mount, Right Angle.
Search Keywords: C55BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:C55BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Short Frame Jack3389
-
Gender:F3371
-
Body Orientation:Right Angle3367
-
Mounting:Panel Mount3378
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$21.01
25
$17.93
50
$16.54
125
$16.06
250
$15.06
375
$14.98
500 +
$14.34
Click for Quote
Log in
to unlock special pricing