- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- C46206LRX
Switchcraft
C46206LRX
Switch Slide - DPDT - Extended Top Slide - 3A - 125VAC - 125VDC - PC Pins Thru-Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Slide - DPDT - Extended Top Slide - 3A - 125VAC - 125VDC - PC Pins Thru-Hole.
Search Keywords: C46206LRX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:C46206LRX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:22.35 x 13.46 x 18.11 mm
Product Guides
+
Frequently Asked Questions
Is C46206LRX RoHS compliant?
Yes, C46206LRX is RoHS compliant.
What is the lead time for C46206LRX?
The standard lead time for C46206LRX is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$5.38
500
$3.31
750
$2.62
1,000 +
$2.57
Click for Quote
Log in
to unlock special pricing