- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- C46206LFR
C46206LFR
Switchcraft
Switch Slide DPDT Screwdriver 3A 125VAC 125VDC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Screwdriver 3A 125VAC 125VDC PC Pins Thru-Hole
Search Keywords: C46206LFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:C46206LFR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3@125VAC 125VDC A
-
Contact Plating:N/A
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:22.35 x 13.46 x 9.47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$6.95
25
$4.07
100
$1.72
500
$1.47
1,000
$1.33
5,000 +
$1.28
Click for Quote
Log in
to unlock special pricing