Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

C12BX

Connector 1/4"" Phone Jack F - 3 Position - Solder Lug ST Panel Mount - 3 Terminal - 1 Port.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector 1/4"" Phone Jack F - 3 Position - Solder Lug ST Panel Mount - 3 Terminal - 1 Port.
Search Keywords: C12BX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: C12BX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Plastic
Number of Contacts: 3
Termination Method: Solder
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C12BX RoHS compliant?
Yes, C12BX is RoHS compliant.
What is the lead time for C12BX?
The standard lead time for C12BX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,185
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.10
25
$7.53
50
$7.03
100
$6.79
300
$6.45
500
$6.29
1,000 +
$6.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!