Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

C11X

Conn 1/4"" Phone Jack F 2 POS ST Panel Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Phone Jack F 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: C11X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    C11X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    1/4" Phone Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Rigid Plastic
  • Number of Contacts:
    2
  • Contact Plating:
    Silver
  • Termination Method:
    N/A
  • Operating Temperature:
    -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C11X RoHS compliant?
Yes, C11X is RoHS compliant.
What is the lead time for C11X?
The standard lead time for C11X is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,744
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.17
25
$4.38
100
$3.99
300
$3.91
500
$3.74
1,000
$3.73
2,500
$3.72
5,000 +
$3.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!