- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- BXR053
BXR053
Switchcraft
The BXR053 is a non-illuminated, momentary square pushbutton switch with a 1-A circuit configuration.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The BXR053 is a non-illuminated, momentary square pushbutton switch with a 1-A circuit configuration.
Search Keywords: BXR053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:BXR053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:30 A
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$28.21
10
$28.14
25
$28.07
50
$28.00
100
$17.23
150
$13.64
200 +
$13.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT