- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- BXR021
BXR021
Switchcraft
Switch Push Button N.O. SPST Square Button 0.25A 30VA Momentary Contact Panel Mount Quick Connect/Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Square Button 0.25A 30VA Momentary Contact Panel Mount Quick Connect/Solder Lug
Search Keywords: BXR021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:BXR021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:30 A
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$21.54
5
$20.79
25
$9.14
50
$9.00
100
$7.10
250
$6.91
500 +
$5.87
Click for Quote
Log in
to unlock special pricing