- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- BXR016
BXR016
Switchcraft
Switch Push Button N.O./N.C. DPDT Square Button 0.25A 30VA PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Square Button 0.25A 30VA PC Pins Panel Mount/Through Hole
Search Keywords: BXR016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:BXR016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:30 A
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:17.65 x 17.65 x 24.38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.51
25
$8.09
50
$7.90
100
$7.79
250
$7.58
500
$6.44
1,000 +
$5.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT