Available Replacements
非 RoHS 等效项
BPJR03AU BPJR03AU Switchcraft
BPJR03AU

Switchcraft

In Stock: 21

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

BPJR03AUX

Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords: BPJR03AUX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: BPJR03AUX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: RCA
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Brass
Number of Contacts: 2
Contact Plating: Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BPJR03AUX RoHS compliant?
Yes, BPJR03AUX is RoHS compliant.
What is the lead time for BPJR03AUX?
The standard lead time for BPJR03AUX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.12
50
$3.67
100
$3.46
300
$3.18
500
$3.05
1,000
$2.90
2,500
$2.72
5,000 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!