Available Replacements
ROHs Equivalent
BPJR03AUX BPJR03AUX Switchcraft
BPJR03AUX

Switchcraft

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

BPJR03AU

Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords: BPJR03AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: BPJR03AU
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: RCA
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Brass
Number of Contacts: 2
Contact Plating: Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BPJR03AU discontinued?
Yes, BPJR03AU from Switchcraft is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BPJR03AU RoHS compliant?
No, BPJR03AU is not RoHS compliant.
What is the lead time for BPJR03AU?
The standard lead time for BPJR03AU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately Buy all 21 in-stock or the regular minimum order quantity of 100
Stock lot only:
21
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.5763
100
$1.4330
300
$1.4010
500
$1.1920
1,000
$1.0660
2,500
$1.0450
5,000
$0.9970
7,500
$0.9850
10,000 +
$0.9830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!