Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

BPJR02AUX

Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords: BPJR02AUX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: BPJR02AUX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: RCA
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Brass
Number of Contacts: 2
Contact Plating: Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BPJR02AUX RoHS compliant?
Yes, BPJR02AUX is RoHS compliant.
What is the lead time for BPJR02AUX?
The standard lead time for BPJR02AUX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.959
10
$2.690
50
$2.570
100
$2.520
300
$2.440
500
$2.400
1,000
$2.350
2,500 +
$2.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!