Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

BPJJ02X

Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: BPJJ02X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: BPJJ02X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: RCA
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Brass
Number of Contacts: 2
Contact Plating: Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BPJJ02X RoHS compliant?
Yes, BPJJ02X is RoHS compliant.
What is the lead time for BPJJ02X?
The standard lead time for BPJJ02X is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$11.39
500
$6.03
750
$4.24
1,000 +
$4.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!