- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- BPJF02
BPJF02
Switchcraft
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords: BPJF02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:BPJF02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Brass
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
20
$4.09
25
$3.76
100
$1.08
500
$0.92
1,000
$0.83
5,000 +
$0.81
Click for Quote
Log in
to unlock special pricing