- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- BPJF01AUX
BPJF01AUX
Switchcraft
RCA (Phono) Audio / Video Connector - 2 Contacts - Jack - Gold Plated Contacts - Brass Body - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RCA (Phono) Audio / Video Connector - 2 Contacts - Jack - Gold Plated Contacts - Brass Body - Black.
Search Keywords: BPJF01AUX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:BPJF01AUX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Brass
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$2.29
300
$2.21
500
$2.19
1,000
$2.15
2,500
$2.12
5,000
$2.02
7,500
$2.00
10,000 +
$1.99
Click for Quote
Log in
to unlock special pricing