- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- BNCSTPC2910
BNCSTPC2910
Switchcraft
Conn BNC RCP 10KHz to 1000000KHz 50Ohm Solder ST Thru-Hole Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC RCP 10KHz to 1000000KHz 50Ohm Solder ST Thru-Hole Silver
Search Keywords: BNCSTPC2910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:BNCSTPC2910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:10 to 1000000 KHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
6 Weeks
can ship
7/21/26