- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- BNCSTPC1000
BNCSTPC1000
Switchcraft
Conn BNC RCP 10KHz to 1000000KHz 50Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC RCP 10KHz to 1000000KHz 50Ohm Solder ST Thru-Hole Gold
Search Keywords: BNCSTPC1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:BNCSTPC1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:10 to 1000000 KHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$36.52
10
$12.14
25 +
$10.97
Click for Quote
Log in
to unlock special pricing