- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- B7F
B7F
Switchcraft
Conn XLR Connector F 7 POS ST Panel Mount 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn XLR Connector F 7 POS ST Panel Mount 7 Terminal 1 Port
Search Keywords: B7F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:B7F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:7
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$41.85
5
$39.44
10
$38.84
25
$38.01
50
$37.25
100
$29.42
250 +
$29.24
Click for Quote
Log in
to unlock special pricing