Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

B5MBAUH

Conn XLR Connector M 5 POS ST Panel Mount 5 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector M 5 POS ST Panel Mount 5 Terminal 1 Port
Search Keywords: B5MBAUH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    B5MBAUH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    5
  • Contact Plating:
    Gold
  • Termination Method:
    N/A
  • Operating Temperature:
    -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B5MBAUH RoHS compliant?
Yes, B5MBAUH is RoHS compliant.
What is the lead time for B5MBAUH?
The standard lead time for B5MBAUH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
25
$50.36
50
$30.99
75
$24.54
100 +
$24.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!