- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AAA3FPZ
AAA3FPZ
Switchcraft
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: AAA3FPZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:AAA3FPZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$5.04
50
$4.09
100
$3.91
300
$3.74
500
$3.59
1,000
$3.49
2,500
$3.40
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing