- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AA7F
Switchcraft
AA7F
Conn XLR Connector F 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Description
+
Conn XLR Connector F 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Search Keywords: AA7F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:AA7F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:7
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Frequently Asked Questions
Is AA7F RoHS compliant?
Yes, AA7F is RoHS compliant.
What is the lead time for AA7F?
The standard lead time for AA7F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$15.38
10
$15.01
25
$14.78
50
$14.57
100
$14.18
250
$14.00
500 +
$13.91
Click for Quote
Log in
to unlock special pricing