- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AA6MB
AA6MB
Switchcraft
Conn XLR Connector M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn XLR Connector M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: AA6MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:AA6MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:6
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$3.67
10
$3.60
25
$3.53
50
$3.46
100
$3.39
250
$3.32
500 +
$3.25
Click for Quote
Log in
to unlock special pricing