- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AA6F
Switchcraft
AA6F
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Description
+
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: AA6F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | AA6F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | XLR Connector |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Contact Plating: | Silver |
| Termination Method: | Solder |
Frequently Asked Questions
Is AA6F RoHS compliant?
Yes, AA6F is RoHS compliant.
What is the lead time for AA6F?
The standard lead time for AA6F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$6.31
25
$6.18
100
$5.89
250
$5.29
500
$4.83
1,000 +
$4.73
Click for Quote
Log in
to unlock special pricing