Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

AA5FB

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords: AA5FB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: AA5FB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Thermoplastic
Number of Contacts: 5
Contact Plating: Silver
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AA5FB RoHS compliant?
Yes, AA5FB is RoHS compliant.
What is the lead time for AA5FB?
The standard lead time for AA5FB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
6 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.62
10
$4.53
25
$4.44
50
$4.35
100
$4.26
250
$4.18
500 +
$4.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!