- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AA3MBAU
Switchcraft
AA3MBAU
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Description
+
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: AA3MBAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | AA3MBAU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Contact Plating: | Gold |
| Termination Method: | Solder |
Frequently Asked Questions
Is AA3MBAU RoHS compliant?
Yes, AA3MBAU is RoHS compliant.
What is the lead time for AA3MBAU?
The standard lead time for AA3MBAU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$3.990
25
$3.910
100
$3.832
250
$3.474
500
$3.168
1,000 +
$3.074
Click for Quote
Log in
to unlock special pricing