- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- A7FB
Available Replacements
ROHs Equivalent
Switchcraft
A7FB
Conn XLR Connector F 7 POS ST Cable Mount 7 Terminal 1 Port
Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn XLR Connector F 7 POS ST Cable Mount 7 Terminal 1 Port
Search Keywords: A7FB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | A7FB |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | XLR Connector |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 7 |
| Contact Plating: | Silver |
Frequently Asked Questions
Is A7FB RoHS compliant?
No, A7FB is not RoHS compliant.
What is the lead time for A7FB?
The standard lead time for A7FB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
6 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$16.21
5
$15.88
10
$15.57
25
$15.26
50
$14.95
100
$14.65
250 +
$14.36
Click for Quote
Log in
to unlock special pricing