Available Replacements
Non-RoHS Equivalent
A6FB A6FB Switchcraft
A6FB

Switchcraft

In Stock: 26

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

A6FBX

Conn XLR Connector F 6 POS ST Cable Mount 6 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 6 POS ST Cable Mount 6 Terminal 1 Port
Search Keywords: A6FBX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: A6FBX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Zinc Die Cast
Number of Contacts: 6
Contact Plating: Silver
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A6FBX RoHS compliant?
Yes, A6FBX is RoHS compliant.
What is the lead time for A6FBX?
The standard lead time for A6FBX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.12
5
$21.39
10
$21.07
25
$20.65
50
$20.34
100
$20.02
300 +
$19.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!