Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

A5M

Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords: A5M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: A5M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Zinc Die Cast
Number of Contacts: 5
Contact Plating: Silver
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A5M RoHS compliant?
Yes, A5M is RoHS compliant.
What is the lead time for A5M?
The standard lead time for A5M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.39
5
$25.37
10
$20.98
25
$19.90
50
$19.34
100
$17.96
300 +
$16.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!