- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- A5FBX
Switchcraft
A5FBX
Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords: A5FBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:A5FBX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is A5FBX RoHS compliant?
Yes, A5FBX is RoHS compliant.
What is the lead time for A5FBX?
The standard lead time for A5FBX is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$40.82
50
$25.12
75
$19.89
100 +
$19.49
Click for Quote
Log in
to unlock special pricing