Available Replacements
ROHs Equivalent
A5FBX A5FBX Switchcraft
A5FBX

Switchcraft

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

A5FB

Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords: A5FB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    A5FB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    5
  • Contact Plating:
    Silver
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A5FB discontinued?
Yes, A5FB from Switchcraft is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is A5FB RoHS compliant?
No, A5FB is not RoHS compliant.
What is the lead time for A5FB?
The standard lead time for A5FB is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!