Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

A4F

Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: A4F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: A4F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Zinc Die Cast
Number of Contacts: 4
Contact Plating: Silver
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A4F RoHS compliant?
Yes, A4F is RoHS compliant.
What is the lead time for A4F?
The standard lead time for A4F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,376
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.85
10
$19.19
25
$17.77
50
$16.72
100
$15.72
300
$15.68
500 +
$15.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!