- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- A3M02
A3M02
Switchcraft
Q-G Cord Plug - Male - 3 Pole - RED Flex SR Bushing - 25/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Q-G Cord Plug - Male - 3 Pole - RED Flex SR Bushing - 25/Pkg
Search Keywords: A3M02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:A3M02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$4.691
25
$4.597
100
$4.505
250
$4.032
500
$3.684
1,000 +
$3.589
Click for Quote
Log in
to unlock special pricing