- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 982A06RX
Switchcraft
982A06RX
Switch Push Button N.O./N.C. DPDT Plunger 0.25A 125VAC 28VDC Momentary Contact Thru-Hole PC Pins
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.25A 125VAC 28VDC Momentary Contact Thru-Hole PC Pins
Search Keywords: 982A06RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:982A06RX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:DPDT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Dimension:N/A
-
Actuator Style:Plunger
Product Guides
+
Frequently Asked Questions
Is 982A06RX RoHS compliant?
Yes, 982A06RX is RoHS compliant.
What is the lead time for 982A06RX?
The standard lead time for 982A06RX is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$6.90
25
$5.73
200
$5.46
400
$4.70
600
$4.69
1,000
$4.42
2,600
$4.41
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing