- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 951X
951X
Switchcraft
Switch Push Button N.O. SPST Round Button 0.25A 30VA Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Round Button 0.25A 30VA Solder Panel Mount
Search Keywords: 951X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:951X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:30 A
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
100
can ship 6/5/26
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$17.853
5
$16.230
25
$15.420
50
$11.570
75
$10.790
100 +
$10.580
Click for Quote
Log in
to unlock special pricing