- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 921KX
Switchcraft
921KX
Switch Push Button N.O. SPST Round Button 0.25A 30VDC Free Hanging Cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | 921KX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Cord Switch |