- Home ›
- All Products›
- 913D
913D
Switchcraft
Switch, Pushbutton; SPDT; 250mA 125VAC; Capable of Contact Form A, B, C and D
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch, Pushbutton; SPDT; 250mA 125VAC; Capable of Contact Form A, B, C and D
Search Keywords: 913D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:913D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26