Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

88

Conn 1/4"" Jack F 2 POS Solder ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Jack F 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: 88
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 88
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: 1/4" Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 2
Termination Method: Solder
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 88 RoHS compliant?
Yes, 88 is RoHS compliant.
What is the lead time for 88?
The standard lead time for 88 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 312
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.41
25
$12.56
50
$12.19
100
$9.55
250
$9.16
500
$7.60
1,000 +
$6.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!