- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 856X
856X
Switchcraft
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
Search Keywords: 856X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:856X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.50
25
$5.45
100
$5.04
300
$4.63
500
$3.99
1,000
$3.51
2,500
$3.42
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing