- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 855
855
Switchcraft
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: 855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:855
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$18.88
25
$5.68
50
$5.27
100 +
$4.73
Click for Quote
Log in
to unlock special pricing