- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 852X
852X
Switchcraft
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
Search Keywords: 852X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:852X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$8.44
25
$6.86
50
$6.84
100
$6.55
300
$6.01
500
$5.18
1,000
$4.56
2,500 +
$4.44
Click for Quote
Log in
to unlock special pricing