Available Replacements
Non-RoHS Equivalent
851
851

Switchcraft

In Stock: 1

Minimum Order: 4

VIEW PRODUCT
Image is representational - see mfr. specs

The 851 is a subminiature, 2-conductor locking phone plug featuring an integral threaded collar to prevent accidental disconne ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 851 is a subminiature, 2-conductor locking phone plug featuring an integral threaded collar to prevent accidental disconnection.
Search Keywords: 851X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    851X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Phone Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    2
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,010
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.99
25
$7.84
50
$7.77
100
$6.87
300
$6.44
500
$6.21
1,000
$5.91
2,500 +
$5.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!