- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 851
851
Switchcraft
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: 851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:851
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 4
Stock lot only:
1
Minimum Order Quantity:
4
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$26.048
4
$23.680
10
$14.170
25
$7.240
50
$7.100
100
$7.020
250
$6.710
500
$6.470
1,000 +
$6.340
Click for Quote
Log in
to unlock special pricing