- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 84212L
Switchcraft
84212L
Switch Rocker Quick Connect Locking Lever 1A 200VA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:84212L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:200 A
-
Actuator Style:Locking Lever
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight