help desk software

Switch Rocker Quick Connect Locking Lever 1A 200VA

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker Quick Connect Locking Lever 1A 200VA
Search Keywords: 84206L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    84206L
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    200 A
  • Actuator Style:
    Locking Lever
  • Actuator Color:
    N/A
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$159.11
5
$62.38
10
$61.76
25
$61.15
50
$60.54
100 +
$60.09
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
1