Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

838

Conn 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 PortEXTENSION JAX

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 PortEXTENSION JAX
Search Keywords: 838
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 838
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: 1/4" Extension Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Thermoplastic
Number of Contacts: 3
Contact Plating: Nickel
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 838 RoHS compliant?
Yes, 838 is RoHS compliant.
What is the lead time for 838?
The standard lead time for 838 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 264
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.81
25
$13.68
50
$13.00
100
$12.03
250
$11.28
500
$10.47
1,000 +
$10.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!