- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 830
Switchcraft
830
Conn 1/4"" Extension Jack F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn 1/4"" Extension Jack F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:1/4" Extension Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Nickel
-
Termination Method:Screw
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 830 RoHS compliant?
Yes, 830 is RoHS compliant.
What is the lead time for 830?
The standard lead time for 830 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$26.99
10
$26.93
25
$26.86
50
$16.53
75
$13.08
100 +
$12.82
Click for Quote
Log in
to unlock special pricing