- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 80
Switchcraft
80
1/4 Ext Phone Jack - Cable Mono 2 Cond w/ST-Single Open Black Plst Handle-Mates to 280"
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | 80 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Phono Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 2 |
| Termination Method: | Screw |
| Operating Temperature: | -20 to 65 °C |