- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 770
770
Switchcraft
Conn Miniature Phone Plug PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Phone Plug PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Search Keywords: 770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$12.23
25
$5.41
50
$5.33
100
$4.23
250
$4.15
500
$3.53
1,000 +
$3.15
Click for Quote
Log in
to unlock special pricing