Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

767KS17

DC Power Connector - Plug - 5 A - 2.1 mm - 12 mm - Cable Mount - Solder.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Power Connector - Plug - 5 A - 2.1 mm - 12 mm - Cable Mount - Solder.
Search Keywords: 767KS17
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 767KS17
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767KS17 RoHS compliant?
Yes, 767KS17 is RoHS compliant.
What is the lead time for 767KS17?
The standard lead time for 767KS17 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.53
25
$8.24
50
$7.77
100
$7.05
300
$6.78
500
$6.54
1,000 +
$6.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!